Celduc SG441020 technical specifications.
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 2500@Ta=20CV |
| Maximum Output Voltage | 265@Ta=20CV |
| Maximum Output Current | 10@Ta=20CA |
| Output Type | AC |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SG441020 to view detailed technical specifications.
No datasheet is available for this part.