The SG449020 is a solid state relay with a maximum input voltage of 10V and an output voltage of 265V RMS. It features a peak non-repetitive surge current of 2000A and a maximum output current of 110A. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in applications where high voltage and current are required, and is suitable for use in a variety of industries.
Celduc SG449020 technical specifications.
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 265(RMS)V |
| Peak Non-Repetitive Surge Current | 2000A |
| Maximum Output Current | 110A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 50ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 5000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SG449020 to view detailed technical specifications.
No datasheet is available for this part.