Celduc SG468120 technical specifications.
| Maximum Input Voltage | 5V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 460(RMS)V |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 70A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 50ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 5000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SG468120 to view detailed technical specifications.
No datasheet is available for this part.