Celduc SG564020 technical specifications.
| Depth | 73.5mm |
| Height | 39.5mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Celduc SG564020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.