This 9-pin solid state relay from Celduc features an AC/DC output with a maximum voltage of 400V and a maximum current of 16A. It can withstand a peak non-repetitive surge current of 1000A and has a maximum turn-off time of 10ms. The relay operates within a temperature range of -40 to 100°C and has an I/O isolation voltage of 3300V (RMS).
Celduc SG969500E technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3300(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 16A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 5000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SG969500E to view detailed technical specifications.
No datasheet is available for this part.