The SGT364350A is a solid state relay with a maximum output voltage of 520V and maximum output current of 12mA. It has an input type of DC and an output device of triac with an output type of AC. The relay has an 8-pin package and operates at a maximum input voltage of 30V with an input current of 100mA. It also features an I/O isolation voltage of 4000V.
Celduc SGT364350A technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 520V |
| Maximum Input Current | 100mA |
| Maximum Output Current | 12A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SGT364350A to view detailed technical specifications.
No datasheet is available for this part.