Celduc SIL842970 technical specifications.
| Maximum Input Voltage | 240V |
| Maximum Output Voltage | 275V |
| Maximum Input Current | 7mA |
| Maximum Output Current | 25A |
| Input Type | AC|DC |
| Output Device | Alternistor |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SIL842970 to view detailed technical specifications.
No datasheet is available for this part.