Celduc SKA10440 technical specifications.
| Load Current | 4A |
| Max Supply Voltage | 460V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Voltage | 460V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Celduc SKA10440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.