Celduc SKA20420 technical specifications.
| Depth | 10.2mm |
| Height | 25mm |
| Length | 43.2mm |
| Load Current | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Celduc SKA20420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.