4-pin Solid State Relay with DC input and AC output. Features a 3mA DC input control and a 0.03A AC output rating. Operates with a maximum input voltage of 30V DC and a maximum output voltage of 30V AC. Offers 4000V RMS I/O isolation and a maximum off-state leakage current of 300µA RMS. Turn-on and turn-off times are both 10ms maximum. Suitable for operation between -40°C and 80°C.
Celduc SKA20440 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 30V |
| Maximum Input Current | 3mA |
| Maximum Output Current | 0.03A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 300(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SKA20440 to view detailed technical specifications.
No datasheet is available for this part.