Celduc SKH20120 technical specifications.
| Depth | 22mm |
| Height | 35.7mm |
| Length | 43.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Celduc SKH20120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.