
Celduc SO367001 technical specifications.
| Package/Case | Module |
| Height | 58.5mm |
| Length | 45mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail, Screw |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for Celduc SO367001 to view detailed technical specifications.
No datasheet is available for this part.