Celduc SO848070 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 275(RMS)V |
| Maximum Input Current | 13mA |
| Peak Non-Repetitive Surge Current | 1800(Typ)A |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SO848070 to view detailed technical specifications.
No datasheet is available for this part.