Celduc SO865970 technical specifications.
| Depth | 45mm |
| Height | 30mm |
| Isolation Voltage | 4kV |
| Length | 58.5mm |
| Load Current | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SO865970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.