Celduc SO867070 technical specifications.
| Depth | 45mm |
| Height | 30mm |
| Length | 58.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Celduc SO867070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.