Celduc SO963460 technical specifications.
| Package/Case | 600 |
| Depth | 45mm |
| Height | 29mm |
| Isolation Voltage | 4kV |
| Length | 58.5mm |
| Load Current | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Celduc SO963460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.