Celduc SU865970 technical specifications.
| Isolation Voltage | 4kV |
| Load Current | 50A |
| Max Supply Voltage | 510V |
| Min Supply Voltage | 24V |
| Max Surge Current | 550A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | No |
| Series | SU |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SU865970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.