Celduc SUL842970 technical specifications.
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 275V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage | 275V |
| Min Supply Voltage | 12V |
| Max Surge Current | 250A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| Series | SUL |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SUL842970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.