Celduc SUM865070 technical specifications.
| Depth | 45mm |
| Height | 73.5mm |
| Length | 98mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 510V |
| Min Supply Voltage | 24V |
| Max Surge Current | 550A |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 45A |
| Series | SUM |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SUM865070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
