Celduc SVT867394 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 45mA |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SVT867394 to view detailed technical specifications.
No datasheet is available for this part.