Celduc SVT967960 technical specifications.
| Maximum Input Voltage | 240V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 11mA |
| Maximum Output Current | 75A |
| Input Type | AC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SVT967960 to view detailed technical specifications.
No datasheet is available for this part.