Celduc XKA20420 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 275(RMS)V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 4(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc XKA20420 to view detailed technical specifications.
No datasheet is available for this part.