Cellergy CLC04P010L12 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 2.6mm |
| Lead Pitch | 8mm |
| Leakage Current | 1.5uA |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLC04P010L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.