The CLG03P050F17 is a 50 millifarad capacitor with a voltage rating of 3.5 volts. It features an equivalent series resistance of 150 milliohms and a tolerance of 80%. The capacitor is packaged in a surface mount device (SMD/SMT) format with a lead pitch of 11 millimeters and dimensions of 17 millimeters in length, 17.5 millimeters in width, and 3.4 millimeters in height. The CLG03P050F17 operates within a temperature range of -40°C to 70°C and is available in a tray packaging format.
Cellergy CLG03P050F17 technical specifications.
| Capacitance | 50mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.4mm |
| Lead Pitch | 11mm |
| Leakage Current | 12uA |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG03P050F17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
