
This 50mF capacitor features a radial package with a termination of the same type, suitable for general applications. It operates within a temperature range of -40°C to 70°C and has a voltage rating of 3.5V. The capacitor exhibits an ESR of 150mR and a leakage current of 12uA. It is packaged in a tray and has a lead pitch of 11mm and dimensions of 3.4mm in height, 17mm in length, and 17.5mm in width.
Cellergy CLG03P050L17 technical specifications.
| Capacitance | 50mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.4mm |
| Lead Pitch | 11mm |
| Leakage Current | 12uA |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG03P050L17 to view detailed technical specifications.
No datasheet is available for this part.