Cellergy CLG04P020F17 technical specifications.
| Capacitance | 20mF |
| Depth | 17.5mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 2.6mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 11mm |
| Leakage Current | 6uA |
| Length | 17mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 4.2V |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG04P020F17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
