
Cellergy CLG04P100L28 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Depth | 3.9mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 3.9mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 11mm |
| Leakage Current | 20uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 4.2V |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG04P100L28 to view detailed technical specifications.
No datasheet is available for this part.
