Cellergy CLG05P030L17 technical specifications.
| Capacitance | 30mF |
| Package/Case | Radial |
| Depth | 17.5mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 4.8mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 11mm |
| Leakage Current | 12uA |
| Length | 17mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG05P030L17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
