Cellergy CLK05P060F17 technical specifications.
| Capacitance | 60mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 5.7mm |
| Lead Pitch | 11mm |
| Leakage Current | 12uA |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | CLK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLK05P060F17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.