The CNR-14D621K is a metal oxide varistor from Centra Science with a varistor voltage of 620V and a maximum AC voltage rating of 395V. It features a capacitance of 350pF and a clamping voltage of 1020V. The device can handle a maximum surge current of 4500A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 7.5mm.
Centra Science CNR-14D621K technical specifications.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 395V |
| Max DC Voltage Rating | 510V |
| Capacitance | 350pF |
| Clamping Voltage | 1020V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-14D621K to view detailed technical specifications.
No datasheet is available for this part.