Central Semiconductor 1.5CE100CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 137V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | 1.5CE100 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1.5CE100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.