Bi-directional transient voltage suppressor (TVS) protection IC, single configuration, featuring a 1500W peak pulse power dissipation. Maximum reverse stand-off voltage is 85.5V with a maximum reverse leakage current of 5µA. Minimum breakdown voltage is 95V, and maximum clamping voltage is 137V. This through-hole component is housed in a DO-201 axial lead package, measuring 9.53mm maximum length and 5.33mm maximum diameter, with an operating temperature range of -65°C to 175°C.
Central Semiconductor 1.5CE100CA TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | DO-201 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Package Diameter (mm) | 5.33(Max) |
| Package Weight (g) | 0.881 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201 |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 85.5V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 137V |
| Maximum Peak Pulse Current | 11A |
| Minimum Breakdown Voltage | 95V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1.5CE100CA TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.