The 1.5CE150A is a unidirectional transient voltage suppressor diode with a clamping voltage of 207V and a peak pulse power rating of 1.5kW. It is packaged in a DO-201 axial configuration and operates over a temperature range of -65°C to 175°C. The diode is not RoHS compliant and is available in quantities of 500 per package.
Central Semiconductor 1.5CE150A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 500 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5CE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1.5CE150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.