The 1.5CE15CA transient voltage suppressor from Central Semiconductor features a clamping voltage of 21.2V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 175°C and is available in a DO-201 package with an axial termination. This bidirectional device has a maximum surge current of 71A and is suitable for applications requiring transient voltage protection.
Central Semiconductor 1.5CE15CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 71A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 500 |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | 1.5CE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1.5CE15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.