The 1.5CE350ATR is a unidirectional Zener diode with a minimum breakdown voltage of 332.5V and a maximum operating temperature of 175°C. It is packaged in a DO-201 axial package and is rated for a maximum surge current of 4A and peak pulse power of 1.5kW. The device is not RoHS compliant and is available in quantities of 1400 on tape and reel. The 1.5CE350ATR is suitable for use in power distribution applications.
Central Semiconductor 1.5CE350ATR technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 332.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1.5CE350ATR to view detailed technical specifications.
No datasheet is available for this part.