Central Semiconductor 1N2813B technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Working Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N2813B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.