The 1N3332RB is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 50mW. It features a hermetically sealed metal package with a JEDEC package code of DO-5. The diode has a single terminal positioned on the upper side and is suitable for use in a variety of applications. The 1N3332RB is manufactured by Central Semiconductor and is a member of the zener diodes category.
Central Semiconductor 1N3332RB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N3332RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.