The 1N3342RB is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 50mW. It has a single terminal and is packaged in a hermetically sealed metal DO-5 package. The diode element is made of silicon and has a JEDEC package code of DO-5. The 1N3342RB is suitable for use in a variety of applications, including those requiring a high-temperature zener diode with a low power dissipation. The diode is available from Central Semiconductor.
Central Semiconductor 1N3342RB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N3342RB to view detailed technical specifications.
No datasheet is available for this part.