This hermetically sealed, metal package zener diode features a single terminal in an upper position, with a maximum operating temperature of 175°C and a maximum power dissipation of 50mW. The diode element is made of silicon and is unidirectional. It is packaged in a DO-5 package, a standard JEDEC package code.
Central Semiconductor 1N3349B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N3349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.