Central Semiconductor 1N3595TR technical specifications.
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Power Dissipation | 500mW |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N3595TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.