Central Semiconductor 1N4129 technical specifications.
| Package/Case | DO-35 |
| Impedance | 500R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 2500 |
| Packaging | Box |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 3.8mA |
| Zener Voltage | 62V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.