Central Semiconductor 1N4152 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.