Central Semiconductor 1N4247 BK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | GPR-1A |
| Package/Case | GPR-1A |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.81(Max) |
| Package Weight (g) | 0.342 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 5000ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N4247 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.