Central Semiconductor 1N4628 technical specifications.
| Package/Case | DO-35 |
| Package Quantity | 2500 |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Zener Current | 250mA |
| Zener Voltage | 6.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.