Central Semiconductor 1N4739A technical specifications.
| Package/Case | DO-41 |
| Impedance | 5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 500mA |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4739A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.