Central Semiconductor 1N4743ATRPBFREE technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N4743ATRPBFREE to view detailed technical specifications.
No datasheet is available for this part.