Central Semiconductor 1N5059 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1000 |
| Packaging | Box |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.