Central Semiconductor 1N5279BTR technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Working Voltage | 180V |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5279BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.