Central Semiconductor 1N5297 technical specifications.
| Package/Case | DO-204AH |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1N5297 |
| Weight | 0.004409oz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.