Central Semiconductor 1N5307 BK technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 2.76mA |
| Maximum Limiting Voltage | 2V |
| Minimum Dynamic Impedance | 0.345MOhm |
| Minimum Knee Impedance | 0.044MOhm |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Pin Count | 2 |
| Package/Case | DO-35 |
| Package Family Name | DO-204-AH |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N5307 BK to view detailed technical specifications.
No datasheet is available for this part.